- RS Stock No.:
- 876-7316
- Mfr. Part No.:
- MCP6241-E/P
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 876-7316
- Mfr. Part No.:
- MCP6241-E/P
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP6231/6232/6234 Operational Amplifiers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 550kHz |
Typical Slew Rate | 0.3V/µs |
Maximum Operating Frequency | 1 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Input/Output |
Output Current | ±23 (Short Circuit) mA |
Maximum Input Voltage | 5.5 V |
Offset Voltage | ±7mV |
Typical Voltage Gain | 110 dB |
Width | 6.35mm |
Input Voltage Range | 1.8 → 5.5 V |
Dimensions | 9.27 x 6.35 x 3.3mm |
Length | 9.27mm |
Input Offset Current | 1pA |
Height | 3.3mm |
Typical Input Voltage Noise Density | 45nV/√Hz |
Minimum Input Voltage | 1.8 V |