- RS Stock No.:
- 922-3038
- Mfr. Part No.:
- LM358AD
- Brand:
- Texas Instruments
Available for back order.
Price (ex. GST) Each (In a Tube of 75)
$1.079
(exc. GST)
$1.241
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
75 - 300 | $1.079 | $80.925 |
375 + | $0.971 | $72.825 |
*price indicative
- RS Stock No.:
- 922-3038
- Mfr. Part No.:
- LM358AD
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Gain Bandwidth Product | 700kHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 0.3V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Typical Voltage Gain | 100 dB |
Height | 1.58mm |
Width | 3.91mm |
Typical Input Voltage Noise Density | 40nV/√Hz |
Length | 4.9mm |
Dimensions | 4.9 x 3.91 x 1.58mm |