- RS Stock No.:
- 737-0457
- Mfr. Part No.:
- 02200036
- Brand:
- STAHLWILLE
16 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$234.05
(exc. GST)
$269.16
(inc. GST)
Units | Per unit |
1 + | $234.05 |
- RS Stock No.:
- 737-0457
- Mfr. Part No.:
- 02200036
- Brand:
- STAHLWILLE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Crow Feet Spanners
Special application crow feet spanners for use in confined areas and narrow reccesses. If using with a torque wrench settings may require modifying.
Designed for use with 3/8 inch square drive ratchets
deal for reaching behind obstructions and into narrow recesses
Constructed from Chrome Alloy Steel
Chrome plated finish
deal for reaching behind obstructions and into narrow recesses
Constructed from Chrome Alloy Steel
Chrome plated finish
Individual Special Application
Specifications
Attribute | Value |
---|---|
Type | Spanner Head |
Size | 36 mm |
Finish | Chrome |