Nidec Components 5V dc 50 Pulse Optical Encoder with a 8 mm
- RS Stock No.:
- 244-4120
- Mfr. Part No.:
- REC20C-50-201-1
- Brand:
- Nidec Components
Bulk discount available
Subtotal (1 unit)*
$93.70
(exc. GST)
$107.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $93.70 |
| 2 - 4 | $89.95 |
| 5 + | $86.96 |
*price indicative
- RS Stock No.:
- 244-4120
- Mfr. Part No.:
- REC20C-50-201-1
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Pulses Per Revolution | 50 | |
| Encoder Reading | Incremental | |
| Encoder Signal | Digital Square Wave | |
| Supply Voltage | 5V dc | |
| Shaft Diameter | 8 mm | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Pulses Per Revolution 50 | ||
Encoder Reading Incremental | ||
Encoder Signal Digital Square Wave | ||
Supply Voltage 5V dc | ||
Shaft Diameter 8 mm | ||
- COO (Country of Origin):
- JP
The NIDEC COPAL ELECTRONICS REC series contactless optical encoder available with two phases, offers a manual setting type adjustable function.
Compact, light weight
Panel seal type
RoHS compliant
Panel seal type
RoHS compliant
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Nidec Components 5V dc 50 Pulse Optical Encoder with a 8 mm
- Nidec Components 5V dc 50 Pulse Optical Encoder with a 20 mm Flat Shaft, Panel Mount
- Nidec Components 5V dc 50 Pulse Optical Encoder with a 20 mm Slotted Shaft, Panel Mount
- Nidec Components 5V dc 50 Pulse Optical Encoder with a 6 mm Round Shaft, Wire Lead
- Nidec Components 5V dc 50 Pulse Optical Encoder with a 6 mm Flat Shaft Wire Lead
- Nidec Components 5V dc 25 Pulse Optical Encoder with a 8 mm
- Nidec Components 5V dc 100 Pulse Optical Encoder with a 6 mm
- Nidec Components 5V dc 256 Pulse Optical Encoder with a 6 mm
