- RS Stock No.:
- 187-671
- Mfr. Part No.:
- PS9821-2-A
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 187-671
- Mfr. Part No.:
- PS9821-2-A
- Brand:
- Renesas Electronics
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Photocoupler, 1Mbps, Logic Output, PS9 Series, Renesas Electronics
Optocouplers, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | IC |
Maximum Forward Voltage | 1.8V |
Number of Channels | 2 |
Number of Pins | 8 |
Package Type | SOIC |
Input Current Type | DC |
Typical Rise Time | 20ns |
Maximum Input Current | 12.5 mA |
Isolation Voltage | 2.5 kVrms |
Logic Output | Yes |
Typical Fall Time | 5ns |