- RS Stock No.:
- 161-0998
- Mfr. Part No.:
- ICPL3120
- Brand:
- Isocom
Discontinued product
- RS Stock No.:
- 161-0998
- Mfr. Part No.:
- ICPL3120
- Brand:
- Isocom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The ICPL3120 consists of an Infrared Light Emitting Diode optically coupled to an Integrated Circuit with a Power Driving Output. ICPL3120 is ideally suitable to drive the Power IGBT and MOSFET in Inverters of Motor Controls and in Power Supplies. The 2.5A peak output current is capable to direct drive IGBT/MOSFET up to ratings of 1200V/100A. For IGBTs with higher ratings, ICPL3120 can be used to drive a discrete power stage which drives the IGBT gate.
±2.5A Maximum Peak Output Current
35kV/μs Minimum Common Mode Rejection at VCM 1500V
Maximum Propagation Delay 500ns
Maximum Propagation Delay Difference 100n
Wide Operating Voltage Range VCC 15 to 30 V
Maximum Supply Current ICC 3.5mA
Under Voltage Lock Out (UVLO) Protection with Hysteresis
Guaranteed Performance over Temperature Range - 40°C to +105°C
MSL 1
APPLICATIONS:
IGBT/MOSFET Gate Drive
UPS
Inverters
AC Brushless and DC Motor Drives
35kV/μs Minimum Common Mode Rejection at VCM 1500V
Maximum Propagation Delay 500ns
Maximum Propagation Delay Difference 100n
Wide Operating Voltage Range VCC 15 to 30 V
Maximum Supply Current ICC 3.5mA
Under Voltage Lock Out (UVLO) Protection with Hysteresis
Guaranteed Performance over Temperature Range - 40°C to +105°C
MSL 1
APPLICATIONS:
IGBT/MOSFET Gate Drive
UPS
Inverters
AC Brushless and DC Motor Drives
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | IGBT, MOSFET |
Maximum Forward Voltage | 1.8V |
Number of Channels | 2 |
Number of Pins | 8 |
Package Type | SMD |
Input Current Type | DC |
Typical Rise Time | 35ns |
Maximum Input Current | 1 (Peak Current) A |
Isolation Voltage | 5000 (Minimum) Vrms |
Logic Output | Yes |
Typical Fall Time | 35ns |
Series | ICPL3120 |