- RS Stock No.:
- 161-1245
- Mfr. Part No.:
- TIL197B
- Brand:
- Isocom
Discontinued product
- RS Stock No.:
- 161-1245
- Mfr. Part No.:
- TIL197B
- Brand:
- Isocom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
These devices are single optocouplers. Each channel is composed of a Gallium Arsenide infra-red emitting diode and a silicon photo transistor. Package styles for these devices are 4pin with surface mount, butt cut and gull wing options available. The same electrical die, assembly processes and materials are used for each channel of each device shown above Therefore absolute maximum ratings, recommended operating conditions, electrical specifications and performance characteristics are identical for all units. Any exceptions, due to packaging variations and limitations, are as noted.
Performance guaranteed over -55°C to +125°C temperature range
High current transfer ratio
5000V electrical isolation
High current transfer ratio
5000V electrical isolation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Input Current Type | AC |
Typical Rise Time | 100µs |
Maximum Input Current | 50 mA |
Isolation Voltage | 5300 (Minimum) Vrms |
Maximum Current Transfer Ratio | 7500% |
Minimum Current Transfer Ratio | 1500% |
Typical Fall Time | 100µs |
Series | TIL197 |