- RS Stock No.:
- 186-4369
- Mfr. Part No.:
- PS9123-AX
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 186-4369
- Mfr. Part No.:
- PS9123-AX
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High-speed digital output photocouplers (optocouplers) are optically coupled high-speed, totem-pole output isolators containing a GaAlAs LED on the input side and a photodiode and signal processing circuit on the output side in a single chip.
The PS9123 is an optically coupled high-speed, totem pole output isolator containing a GaAlAs LED on the input side and a photodiode and a signal processing circuit on the output side on one chip. The PS9123 is specified high CMR, high CTR and pulse width distortion with operating temperature.
High common mode transient immunity (CMH, CML = ±20 kV/μs TYP.)
Small package (SO-5)
Pulse width distortion (⏐tPHL − tPLH⏐ = 4 ns TYP.)
High-speed (15 Mbps)
High isolation voltage (BV = 3 750 Vr.m.s.)
Totem pole output
Embossed tape product : PS9123-F3 : 2 500 pcs/reel
Pb-Free product
APPLICATIONS
PLC
Inverter
AC servo
Small package (SO-5)
Pulse width distortion (⏐tPHL − tPLH⏐ = 4 ns TYP.)
High-speed (15 Mbps)
High isolation voltage (BV = 3 750 Vr.m.s.)
Totem pole output
Embossed tape product : PS9123-F3 : 2 500 pcs/reel
Pb-Free product
APPLICATIONS
PLC
Inverter
AC servo
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Photodiode |
Maximum Forward Voltage | 1.8V |
Number of Channels | 1 |
Number of Pins | 5 |
Package Type | SOP |
Typical Rise Time | 32ns |
Maximum Input Current | 10 mA |
Isolation Voltage | 3.75 kVrms |
Typical Fall Time | 28ns |