Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
Optocouplers & Photodetectors
Optocouplers
Renesas, PS9821-1-A DC Input IC Output Optocoupler, Surface Mount, 8-Pin SOIC
RS Stock No.:
187-665
Mfr. Part No.:
PS9821-1-A
Brand:
Renesas Electronics
View all Optocouplers
Discontinued product
RS Stock No.:
187-665
Mfr. Part No.:
PS9821-1-A
Brand:
Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
Specifications
PS9821-1,-2, High CMR, 15Mbps Open Collector Output Type 3.3V High-Speed Photocoupler
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
JP
Photocoupler, 1Mbps, Logic Output, PS9 Series, Renesas Electronics
Optocouplers, Renesas Electronics
Attribute
Value
Mounting Type
Surface Mount
Output Device
IC
Maximum Forward Voltage
1.8V
Number of Channels
1
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
20ns
Maximum Input Current
12.5 mA
Isolation Voltage
2.5 kVrms
Logic Output
Yes
Typical Fall Time
5ns