- RS Stock No.:
- 168-9670
- Mfr. Part No.:
- LTV-817S-TA1-D
- Brand:
- Lite-On
Discontinued product
- RS Stock No.:
- 168-9670
- Mfr. Part No.:
- LTV-817S-TA1-D
- Brand:
- Lite-On
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Transistor Output Optocouplers, Lite-On
Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.
Optocouplers, Lite-On
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | PDIP |
Input Current Type | DC |
Typical Rise Time | 4µs |
Maximum Input Current | 50 mA |
Isolation Voltage | 5 kVrms |
Maximum Current Transfer Ratio | 600% |
Typical Fall Time | 3µs |
Minimum Current Transfer Ratio | 300 % |
Series | LTV-8x7 |