- RS Stock No.:
- 171-1898
- Mfr. Part No.:
- 2967950
- Brand:
- Phoenix Contact
10 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Box of 10)
$62.681
(exc. GST)
$72.083
(inc. GST)
Units | Per unit | Per Box* |
10 - 10 | $62.681 | $626.81 |
20 - 30 | $61.115 | $611.15 |
40 + | $60.175 | $601.75 |
*price indicative |
- RS Stock No.:
- 171-1898
- Mfr. Part No.:
- 2967950
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
PLC-RSC Series
PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.
Features and Benefits
Relays and opto-couplers for inputs and outputs with "pluggable" switching devices
Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
Screw terminal connections
LED indicators and diodes for coil suppression
250V versions have a switched power rating of 1500VA
Dimensions (WxDxH) 6.2 x 80 x 94 mm (Single pole, double pole 14mm wide)
Operating temperature range -40 to +55°C
Mechanical life (relays) 1 x 107 operations
Wide range of accessories also available
Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
Screw terminal connections
LED indicators and diodes for coil suppression
250V versions have a switched power rating of 1500VA
Dimensions (WxDxH) 6.2 x 80 x 94 mm (Single pole, double pole 14mm wide)
Operating temperature range -40 to +55°C
Mechanical life (relays) 1 x 107 operations
Wide range of accessories also available
Specifications
Attribute | Value |
---|---|
Minimum Load Current | 10 mA |
Relay Type | Solid State Relay |
Series | OPT |
Dimensions | 15 x 5 x 28mm |
Depth | 15mm |
Operating Temperature Range | -25 → +60°C |
Height | 28mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |