- RS Stock No.:
- 186-4310
- Mfr. Part No.:
- PS9313L2-V-AX
- Brand:
- Renesas Electronics
2 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$14.895
(exc. GST)
$17.129
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $14.895 | $29.79 |
10 - 18 | $14.46 | $28.92 |
20 - 38 | $14.025 | $28.05 |
40 + | $13.605 | $27.21 |
*price indicative |
- RS Stock No.:
- 186-4310
- Mfr. Part No.:
- PS9313L2-V-AX
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The PS9313L and PS9313L2 are optical coupled isolators containing a GaAlAs LED on the input side and a photo diode and a signal processing circuit on the output side on one chip. The PS9313L and PS9313L2 are specified high CMR, high CTR and pulse width distortion with operating temperature. It is suitable for IPM drive. The PS9313L is lead bending type (Gull-wing) for surface mounting. The PS9313L2 is lead bending type for long creepage distance (Gull-wing) for surface mount.
High common mode transient immunity (CMH, CML = ±15 kV/μs MIN.)
Half size of 8-pin DIP
Long creepage distance (8 mm MIN. : PS9313L2)
High-speed response (tPHL = 500 ns MAX., tPLH = 750 ns MAX.)
Maximum propagation delays (tPLH – tPHL = 220 ns TYP.)
Pulse width distortion (|tPHL – tPLH| = 220 ns TYP.)
High isolation voltage (BV = 5 000 Vr.m.s.)
Open collector output
Pb-Free product
APPLICATIONS
IPM Driver
General purpose inverter
Half size of 8-pin DIP
Long creepage distance (8 mm MIN. : PS9313L2)
High-speed response (tPHL = 500 ns MAX., tPLH = 750 ns MAX.)
Maximum propagation delays (tPLH – tPHL = 220 ns TYP.)
Pulse width distortion (|tPHL – tPLH| = 220 ns TYP.)
High isolation voltage (BV = 5 000 Vr.m.s.)
Open collector output
Pb-Free product
APPLICATIONS
IPM Driver
General purpose inverter
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Photodiode |
Maximum Forward Voltage | 1.9V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Typical Rise Time | 460ns |
Maximum Input Current | 10 mA |
Isolation Voltage | 5 kVrms |
Typical Fall Time | 240ns |
Minimum Current Transfer Ratio | 44% |