- RS Stock No.:
- 186-4428
- Mfr. Part No.:
- PS9851-2-AX
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 186-4428
- Mfr. Part No.:
- PS9851-2-AX
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High-speed CMOS output photocouplers (optocouplers) are optically coupled isolators containing a GaAlAs LED on the input side and a CMOS output IC on the output side. This coupler is a high common mode transient immunity (CMR), high-speed CMOS output type device designed for high-speed logic interface circuits.
The PS9851-1, PS9851-2 are optically coupled isolators containing GaAlAs LED on the input side and a CMOS output ICon the output side. They are high common mode transient immunity (CMR), high-speed CMOS output type photocouplers designed for high-speed logic interface circuits.
High-speed response (15 Mbps)
Operable at high temperature (−40 to +100°C)
High common mode transient immunity (CMH, CML = ±20 kV/μs TYP.)
High isolation voltage (BV = 2 500 Vr.m.s.)
Pulse width distortion (⏐tPHL−tPLH⏐ = 3 ns TYP.)
Pb-Free product
APPLICATIONS
FA Network
Measurement equipment
PDP
Operable at high temperature (−40 to +100°C)
High common mode transient immunity (CMH, CML = ±20 kV/μs TYP.)
High isolation voltage (BV = 2 500 Vr.m.s.)
Pulse width distortion (⏐tPHL−tPLH⏐ = 3 ns TYP.)
Pb-Free product
APPLICATIONS
FA Network
Measurement equipment
PDP
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | CMOS |
Maximum Forward Voltage | 1.9V |
Number of Channels | 2 |
Number of Pins | 8 |
Package Type | SSOP |
Typical Rise Time | 4ns |
Maximum Input Current | 10 mA |
Isolation Voltage | 2.5 kVrms |
Typical Fall Time | 4ns |