- RS Stock No.:
- 244-4701
- Mfr. Part No.:
- K3022P
- Brand:
- Vishay
Available for back order.
Price (ex. GST) Each (In a Tube of 50)
$1.193
(exc. GST)
$1.372
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
50 - 50 | $1.193 | $59.65 |
100 - 450 | $1.165 | $58.25 |
500 - 950 | $1.137 | $56.85 |
1000 - 3950 | $1.109 | $55.45 |
4000 + | $1.083 | $54.15 |
*price indicative
- RS Stock No.:
- 244-4701
- Mfr. Part No.:
- K3022P
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
The Vishay optocoupler consists of a phototriac optically coupled to a gallium arsenide infrared-emitting diode in a 6-lead plastic dual inline package. The non-zero crossing functionality enables full wave control. Featuring galvanic and electrical noise isolation, the output is able to directly switch AC loads or drive medium to high power TRIACs.
Wide range of trigger current
Wide temperature range -55 °C to +100 °C
Wide temperature range -55 °C to +100 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Phototriac |
Maximum Forward Voltage | 1.6V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Series | K |