- RS Stock No.:
- 773-0089
- Mfr. Part No.:
- 1SNA645525R2400 OBROC2000-24VUC
- Brand:
- ABB
On back order for despatch 03/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$83.33
(exc. GST)
$95.83
(inc. GST)
Units | Per unit |
1 + | $83.33 |
- RS Stock No.:
- 773-0089
- Mfr. Part No.:
- 1SNA645525R2400 OBROC2000-24VUC
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
Interface Relays - R600 Series
Interface relays and optocouplers are useful to link sensors and actuators in the process, which are connected to the PLC via conventional wires.
The interface modules providing both voltage-current level adaptation and isolation.
The interface modules providing both voltage-current level adaptation and isolation.
Build in RC-circuits to increase the contact-life
Screw or spring terminals available
Compact design with a width from 6 mm or 12 mm
LED for relay status
Holes for holding 2 mm test plugs to simplify any measurements
Screw or spring terminals available
Compact design with a width from 6 mm or 12 mm
LED for relay status
Holes for holding 2 mm test plugs to simplify any measurements
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Dimensions | 75 x 6 x 75mm |
Length | 75mm |
Depth | 75mm |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Maximum Operating Temperature | +70°C |