- RS Stock No.:
- 799-5306
- Mfr. Part No.:
- TLP250H(F)
- Brand:
- Toshiba
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 799-5306
- Mfr. Part No.:
- TLP250H(F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba
A range of Toshiba photocouplers featuring logic driven push-pull (totem-pole) outputs.
Optocouplers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Transistor |
Maximum Forward Voltage | 1.8V |
Number of Channels | 1 |
Number of Pins | 8 |
Package Type | DIP |
Input Current Type | DC |
Typical Rise Time | 50ns |
Maximum Input Current | 20 mA |
Isolation Voltage | 5000 Vrms |
Logic Output | Yes |
Typical Fall Time | 50ns |