- RS Stock No.:
- 830-3442
- Mfr. Part No.:
- PVI1050NSPBF
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 830-3442
- Mfr. Part No.:
- PVI1050NSPBF
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Solid State Relay - Photovoltaic Isolators, Infineon
Photovoltaic Isolators generate an electrically isolated DC voltage upon receipt of a DC input signal and drive gates of power MOSFETs or IGBTs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Optocouplers, International Rectifier
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | MOSFET |
Maximum Forward Voltage | 8V |
Number of Channels | 2 |
Number of Pins | 8 |
Package Type | DIP |
Input Current Type | DC |
Typical Rise Time | 300µs |
Maximum Input Current | 50 mA dc |
Isolation Voltage | 2500 Vrms |
Typical Fall Time | 200µs |