Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
Optocouplers & Photodetectors
Optocouplers
onsemi, FODM3052 Triac Output Optocoupler, Surface Mount, 4-Pin Mini-Flat
RS Stock No.:
864-9234
Mfr. Part No.:
FODM3052_NF098
Brand:
ON Semiconductor
This image is representative of the product range
View all Optocouplers
Discontinued product
RS Stock No.:
864-9234
Mfr. Part No.:
FODM3052_NF098
Brand:
ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Specifications
FODM3011, FODM3012, FODM3022, FODM3023, FODM3052, FODM3053, 4-Pin Full Pitch Mini-Flat Package Random-Phase Triac Driver Output Optocouplers
RoHS Certificate of Compliance
Statement of conformity
Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Attribute
Value
Mounting Type
Surface Mount
Output Device
Triac
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
4
Package Type
Mini-Flat
Maximum Input Current
60 mA
Isolation Voltage
3750 Vrms