- RS Stock No.:
- 922-4810
- Mfr. Part No.:
- HCPL-3120-000E
- Brand:
- Broadcom
145 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$5.704
(exc. GST)
$6.56
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $5.704 | $28.52 |
25 - 45 | $5.42 | $27.10 |
50 - 245 | $5.148 | $25.74 |
250 - 445 | $4.89 | $24.45 |
450 + | $4.646 | $23.23 |
*price indicative |
- RS Stock No.:
- 922-4810
- Mfr. Part No.:
- HCPL-3120-000E
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Optocoupler, Transistor Output, Avago Technologies
The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Optocouplers, Avago Technologies
Specifications
Attribute | Value |
---|---|
Maximum Forward Voltage | 1.8V |
Maximum Input Current | 16 mA |
Isolation Voltage | 3750 Vrms |
Special Features | 500 ns Maximum Switching Speeds, Under Voltage Lock-Out Protection (UVLO) with Hysteresis |