- RS Stock No.:
- 729-6643
- Mfr. Part No.:
- CP-3101R
- Brand:
- PINTEK
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 729-6643
- Mfr. Part No.:
- CP-3101R
- Brand:
- PINTEK
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Product Details
PINTEK Passive Probes
PINTEK offers a range of passive oscilloscope probes.
PINTEK CP-3101R
PINTEK CP-3101R is a passive high impedance oscilloscope probe. It is designed and calibrated for use with instruments having an input impedance of 1 MΩ shunted by 20 pF.
Passive Oscilloscope Probes
Note
All the products in this range are supplied for use with instruments with a permanent earth connection.
Specifications
Attribute | Value |
---|---|
Probe Type | Passive |
Attenuation | 1:10 |
Bandwidth | 100MHz |
Maximum Common Mode Input Voltage | 300V |
Model Number p | CP-3101R |
Safety Category Level | CAT I, CAT II |
Safety Category Voltage | 300 V, 600 V |
Series | CP |
Safety Category | CAT I 600 V, CAT II 300 V |
Rise Time | 3.5ns |