Teledyne LeCroy PEE Series PPE5KV Oscilloscope Probe, High Voltage, Passive Type, 400MHz, 1:100, BNC Connector
- RS Stock No.:
- 745-0708
- Mfr. Part No.:
- PPE5KV
- Brand:
- Teledyne LeCroy
Discontinued product
- RS Stock No.:
- 745-0708
- Mfr. Part No.:
- PPE5KV
- Brand:
- Teledyne LeCroy
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
Teledyne LeCroy PPE Series High Voltage Passive Probes
LeCroy PPE series probes are suitable for a wide range of applications where high-voltage measurements must be made safely and accurately. New technology, using hybrid circuitry, minimizes ringing and overshoot to provide a precise response. The fixed-attenuation standard probes automatically re-scale any LeCroy 9300C or LC series oscilloscope for the appropriate attenuation factor of the probe.
Features and Benefits:
- Attenuation ratio is 1000:1
- Input impedance is 50Mohm (6pF each side to ground)
- 2-meter cable length
- Operating temperature of 0 °C to 50 °C
- Can be adjusted for high frequency testing too
- CAT I certification
Applications:
- Testing switching power supplies
- Motor drives
- Electric vehicles
- Testing high voltage
- Options to test high frequency
What in the box?
Included with the probes are a series of attachments. Listed below is what is included;
- Trimming Tool
- Sprung hook
- IC & non-IC insulation tip (Red)
- 22 cm ground lead
- BNC adapter
- Straight and spring contact tips (0.8mm)
- Two crocodile clips
- Flexible 4mm security adaptor
- Security ground lead
Why Teledyne LeCroy?
Teledyne LeCroy oscilloscopes and probes have been designed, manufactured and tested to the highest standards. This ensures high reliability and quality. In the unlikely event, you experience any problems all Teledyne LeCroy digital oscilloscopes are covered by a 3-year manufactures warranty and probes a 1-year warranty.
Note
Probe Ring: PPE1.2KV = No; PPE20KV, PPE2KV, PPE4KV, PPE5KV, PPE6KV = Yes
Cable Length: PPE20KV = 3m; PPE1.2KV, PPE2KV, PPE4KV, PPE5KV, PPE6KV = 2m
PPE20KV peak voltage = 40kV
Cable Length: PPE20KV = 3m; PPE1.2KV, PPE2KV, PPE4KV, PPE5KV, PPE6KV = 2m
PPE20KV peak voltage = 40kV
Supplied with
Trimming tool, sprung hook, IC insulating tip (red), insulating tip (red), ground lead (22cm), BNC adaptor, straight tip (0.8mm), spring contact tip (0.8mm), crocodile clip, flexible 4mm security adaptor, security ground lead
Specifications
Attribute | Value |
---|---|
Probe Type | High Voltage, Passive |
Attenuation | 1:100 |
Bandwidth | 400MHz |
Connector Type | BNC |
Model Number p | PPE5KV |
Series | PEE |
Safety Category | CAT I |