Keysight + Oscilloscope
- RS Stock No.:
- 260-8686
- Mfr. Part No.:
- EXR2BW-026
- Brand:
- Keysight +
Subtotal (1 unit)*
$46,686.00
(exc. GST)
$53,688.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46,686.00 |
*price indicative
- RS Stock No.:
- 260-8686
- Mfr. Part No.:
- EXR2BW-026
- Brand:
- Keysight +
Technical data sheets
Legislation and Compliance
Product Details
RoHS Status: Exempt
The Keysight Technologies Infiniium EXR series mixed signal oscilloscope (MSO) has unique frequency response analysis for performing control loop response and power supply rejection ratio (PSRR) measurements. Infiniium EXR series models are powerful, easy to own, and intuitive to use. They also have screen display 15.6 touch, full HD, dual screen support with update rate is more than 200,000 wfm/s & eye diagram speed is more than 750,000 UI/s.
Bandwidth is from 2 GHz to 4 GHz and it is a 8 channels model
Sample rate can be up to 16 GSa/s
Memory 100 Mpts, upgradeable to 400 Mpts or 1.6 Gpts flexible memory 1
Resolution 10 bits, up to 16 with high resolution
Effective number of bits (ENOB) can be as high as 9.0
Digital logic channels 16, dedicated input, upgradeable
Sample rate can be up to 16 GSa/s
Memory 100 Mpts, upgradeable to 400 Mpts or 1.6 Gpts flexible memory 1
Resolution 10 bits, up to 16 with high resolution
Effective number of bits (ENOB) can be as high as 9.0
Digital logic channels 16, dedicated input, upgradeable
Note
Manufacturers Warranty
Related links
- Keysight + Oscilloscope
- Keysight Technologies Oscilloscope Software for Use with DSOX1102A Digital Oscilloscope, DSOX1102G Digital Oscilloscope
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with 6000 X-Series Oscilloscope
- Keysight Technologies Oscilloscope Software for Use with EDUX1102A Digital Oscilloscope, EDUX1102G Digital Oscilloscope
- Keysight Technologies Oscilloscope Software for Use with 3000A, Version 7.4
- Keysight Technologies Oscilloscope Software
- Keysight Technologies Oscilloscope Analysis Oscilloscope Software for Use with HD3 Series Oscilloscopes
- Rohde & Schwarz Oscilloscope Software for Use with RTB2004 Digital Oscilloscope
