Keysight + Oscilloscope

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
260-8689
Distrelec Article No.:
303-89-062
Mfr. Part No.:
EXR2BW-029
Brand:
Keysight +
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight +

Product Type

Oscilloscope

Standards/Approvals

IEC 610101, IEC 610004, UL 610101, CAN/CSA22.2, IEC 613261

RoHS Status: Exempt

The Keysight Technologies Infiniium EXR series mixed signal oscilloscope (MSO) has unique frequency response analysis for performing control loop response and power supply rejection ratio (PSRR) measurements. Infiniium EXR series models are powerful, easy to own, and intuitive to use. They also have screen display 15.6” touch, full HD, dual screen support with update rate is more than 200,000 wfm/s & eye diagram speed is more than 750,000 UI/s.

Bandwidth is from 2.5 GHz to 4 GHz and it is a 8 channels model

Sample rate can be up to 16 GSa/s

Memory 100 Mpts, upgradeable to 400 Mpts or 1.6 Gpts flexible memory 1

Resolution 10 bits, up to 16 with high resolution

Effective number of bits (ENOB) can be as high as 9.0

Digital logic channels 16, dedicated input, upgradeable

The product and price shown is for the base article only. Please contact RSPPSales@rs.rsgroup.com for specific configuration options and pricing.

Note

Manufacturer’s Warranty