- RS Stock No.:
- 121-8391
- Mfr. Part No.:
- OXI6204
- Brand:
- Metrix
Discontinued product
- RS Stock No.:
- 121-8391
- Mfr. Part No.:
- OXI6204
- Brand:
- Metrix
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Metrix Benchtop Digital Oscilloscope OXi 6204
Metrix OXi 6204 digital oscilloscope features fast sampling and high resolution with its 12 bit / 2.5 GS/s converter, 100 GS/s sampling on periodic signals and 2 ns transient capture (so avoiding undersampling). It offers a wide range of trigger possibilities including edge, pulse width, delay, counting and TV. It also includes the Backup/Restart mode on measurement thresholds with recording as a file. The complete Autoset function, in less than 5 s with recognition of the channels, is particularly useful for automatic configuration of the FFT analysis. The classic or advanced MATH functions can be used to cover special new functions, including simulation of a trace from its mathematical equation and modelling of an expected result. Equipped with 4 x 8000-count TRMS digital multimeters, the OXi 6204 can be used for the traditional voltage, resistance, continuity, capacitance and frequency measurements, as well as for diode tests. It can also measure temperature with a Pt100 sensor, in addition to single and three-phase power on a bandwidth of 200 kHz.
Features and Benefits
32 direct command keys, 'Windows-like' menus and graphical commands on 5.7-inch touch screen
4 channels isolated from each other and in relation to the earth on reinforced plastic BNC connectors
2.5 GS/s sampling rate in one-shot mode and 100 GS/s in repetitive mode
Resolution 12 bits
'Real-time' FFT analysis, simple and complex calculation functions on the channels over 2500 pts
TRMS, 8000-count, 200 kHz digital multimeters with time/date-stamped graphical recording on all 4 channels
Harmonic analysis and & THD measurement up to the 61st order on a fundamental from 40 to 450 Hz
Recorders with variable sampling duration and frequency on slow signals
Storage on micro-SD card up to 2 GB, in internal memory (2 MB) or on remote FTP server
Compact, stable and lightweight - equipped with handle and built-in storage compartment
Dimensions 225 x 190 x 215 mm
Weight 1.9 kg
4 channels isolated from each other and in relation to the earth on reinforced plastic BNC connectors
2.5 GS/s sampling rate in one-shot mode and 100 GS/s in repetitive mode
Resolution 12 bits
'Real-time' FFT analysis, simple and complex calculation functions on the channels over 2500 pts
TRMS, 8000-count, 200 kHz digital multimeters with time/date-stamped graphical recording on all 4 channels
Harmonic analysis and & THD measurement up to the 61st order on a fundamental from 40 to 450 Hz
Recorders with variable sampling duration and frequency on slow signals
Storage on micro-SD card up to 2 GB, in internal memory (2 MB) or on remote FTP server
Compact, stable and lightweight - equipped with handle and built-in storage compartment
Dimensions 225 x 190 x 215 mm
Weight 1.9 kg
Areas of Application
Electronic and electrical equipment
Power electronics
Electrical maintenance and repair
Electrical engineering
Research & Development
After-sales laboratories, technical training
Teaching
Power electronics
Electrical maintenance and repair
Electrical engineering
Research & Development
After-sales laboratories, technical training
Teaching
Note
RECORDER mode can be used for long and slow recordings, HARMONICS mode for measuring the THD on a fundamental frequency from 40 to 450 Hz, FFT mode for calculating more than 2500 points on each channel, which can be adjusted automatically
Supplied with
Stylus, user manual and programming guide on CD-ROM, μSD-Card, SD-Card card adapter, 4 x 1/10 probes, Ethernet crossover cable, USB/RS232 cable
Specifications
Attribute | Value |
---|---|
Number of Analogue Channels | 4 |
Bandwidth | 200MHz |
Oscilloscope Type | Handheld |
Power Source | Mains |
Interface | RS232, USB |
Display Type | TFT LCD |
Minimum Vertical Sensitivity | 2.5mV/div |
Maximum Vertical Sensitivity | 200V/div |
Minimum Time Base | 1ns/div |
Screen Size | 5.7in |
Sample Rate Random | 100 G samples/s |
Height | 225mm |
Length | 190mm |
Maximum Time Base | 200s/div |
Dimensions | 190 x 215 x 225mm |
Record Length | 50000points/ch |
Weight | 1.9kg |
Vertical Resolution | 12 bit |
Safety Category Level | CAT II |
Safety Category | CAT II 600 V |
Rise Time | 1.9ns |
Safety Category Voltage | 600V |