- RS Stock No.:
- 697-8886
- Mfr. Part No.:
- U1602B-001
- Brand:
- Keysight Technologies
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
Keysight Technologies U1610A U1600 Series Digital Handheld Oscilloscope, 2 Analogue Channels, 100MHz
- RS Stock No.
- 751-2257
Price (ex. GST) Each
$8,383.84
(exc. GST)
$9,641.42
(inc. GST)
- RS Stock No.:
- 697-8886
- Mfr. Part No.:
- U1602B-001
- Brand:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MY
Product Details
Keysight U1600 Series
Full-featured handheld oscilloscopes that offer maximum versatility for current and future needs: dual channel with built in DMM and recorder functions.
U1600B models are safety orange
U1602 models have DWM (Dual Waveform Math), U1604 models have DWM+ FFT Function (Fast Fourier Transform)
200 MSa/s sampling rate
125 KB memory depth
Colour LCD display
6000 count Digital Multimeter
Recorder capability
Standard USB 2.0 Full Speed IO Interface
Host interface allows connection to memory devices for waveform storage
Dimensions 24.1 (H) x 13.8 (W) x 6.6 (D) cm
U1602 models have DWM (Dual Waveform Math), U1604 models have DWM+ FFT Function (Fast Fourier Transform)
200 MSa/s sampling rate
125 KB memory depth
Colour LCD display
6000 count Digital Multimeter
Recorder capability
Standard USB 2.0 Full Speed IO Interface
Host interface allows connection to memory devices for waveform storage
Dimensions 24.1 (H) x 13.8 (W) x 6.6 (D) cm
Supplied with
2 probes, Ni-MH battery pack 7.2V 4500mA, DMM test lead, ground alligator clip, hook clip, USB cable, power cord and AC adaptor, Quick Start Guide, Product Reference CD-ROM, Certificate of Calibration, test report
Approvals
CSA; UL
Keysight U1600 Series
Specifications
Attribute | Value |
---|---|
Bandwidth | 20MHz |
Oscilloscope Type | Handheld |
Series | U1600 |
Power Source | Battery |
Interface | USB |
Display Type | LCD |
Minimum Vertical Sensitivity | 5mV/div |
Maximum Vertical Sensitivity | 100V/div |
Minimum Time Base | 50ns/div |
Screen Size | 4.5in |
Sample Rate Random | 100 Msps, 200 Msps |
Vertical Resolution | 8 bit |
Maximum Time Base | 50s/div |
Height | 241mm |
Battery Life | 4 h |
Weight | 1.5kg |
Battery Type | Rechargeable NiMH |
Length | 138mm |
Record Length | 250points |
Dimensions | 138 x 66 x 241mm |
Safety Category | CAT III 300 V |
Safety Category Voltage | 300V |
Safety Category Level | CAT III |
Rise Time | 17.5ns |