- RS Stock No.:
- 747-1869
- Mfr. Part No.:
- THS3024-TK
- Brand:
- Tektronix
Discontinued product
- RS Stock No.:
- 747-1869
- Mfr. Part No.:
- THS3024-TK
- Brand:
- Tektronix
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- NL
Product Details
THS3000 Series Handheld Oscilloscopes
THS3000 series handheld oscilloscopes provide bench performance in a compact and portable package. They offer true portability and battery operation, optimising their use for both bench design and field test. THS3000 key applications include design and debug of electronic systems, saving time and test equipment cost by using a single instrument to measure embedded analog and digital signals or to make floating or differential measurements for power applications. For industrial power and debug, the four isolated channels facilitate measurement of three-phase power or simultaneous capture of digital control and power signals. Additional types of application include verifying and documenting power system operating conditions before and after installation.
Full equipped measurement and analysis including automatic measurements, cursors, waveform math, FFT, persistence display, and waveform pass/fail testing
Advanced data capture modes including measurement data logging/trending (TrendPlot®), automatic waveform recording and waveform pass/fail testing
7 hours battery life (user replaceable)
USB mini-B device support for PC connectivity
USB host port for removable flash drive storage
OpenChoice Desktop PC communication software for quick and easy data exchange
Advanced data capture modes including measurement data logging/trending (TrendPlot®), automatic waveform recording and waveform pass/fail testing
7 hours battery life (user replaceable)
USB mini-B device support for PC connectivity
USB host port for removable flash drive storage
OpenChoice Desktop PC communication software for quick and easy data exchange
Tektronix Oscilloscope
The Tektronix THS3000 series oscilloscope has a bandwidth of 200MHz. It is a 4-channel handheld oscilloscope which offers 21 automated measurements and FFT analysis for simplified waveform analysis. This oscilloscope has true portability and battery operation, optimising its use for both, bench design and field test. Users can tackle tough environments with the performance you expect from Tektronix, safely and affordably.
Supplied with:
4 probes, battery, power adapter & cord, Open Choice CD, Calibration Certificate, strap, probe accessory pack, probe case and hard case
Supplied with:
4 probes, battery, power adapter & cord, Open Choice CD, Calibration Certificate, strap, probe accessory pack, probe case and hard case
Features and Benefits
Sample rate is 5GSa/s
10,000 points record length per channels
Input impedance of 1Mohm
Waveform math and FFT spectral analysis
Volts, time, frequency, watts cursor measurements
Measurement data logging with TrendPlot™
Waveform pass/fail limit testing
Automatic 100 display screens recorder
7-hour battery life (user replaceable)
USB mini-B device support for PC connectivity
USB host port for removable flash drive storage
Open choice desktop PC communication software for quick and easy data exchange
10,000 points record length per channels
Input impedance of 1Mohm
Waveform math and FFT spectral analysis
Volts, time, frequency, watts cursor measurements
Measurement data logging with TrendPlot™
Waveform pass/fail limit testing
Automatic 100 display screens recorder
7-hour battery life (user replaceable)
USB mini-B device support for PC connectivity
USB host port for removable flash drive storage
Open choice desktop PC communication software for quick and easy data exchange
Applications
Embedded analogue and digital design
Power devices, power electronics and power supply design
Automotive and avionics design and maintenance
Industrial equipment design and installation
Field test and service
Power devices, power electronics and power supply design
Automotive and avionics design and maintenance
Industrial equipment design and installation
Field test and service
Certifications
EN 61326-1:2006
EN 61326-2-1:2006 for emission and immunity
UL61010-1:2004 approved
CAN/CSA C22.2 No. 61010.1-04 approved
EN61010-1:2001, Pollution degree 2
ANSI/ISA-82.02.01
EN 61326-2-1:2006 for emission and immunity
UL61010-1:2004 approved
CAN/CSA C22.2 No. 61010.1-04 approved
EN61010-1:2001, Pollution degree 2
ANSI/ISA-82.02.01
Supplied with
4 probes, battery, power adapter & cord, Open Choice CD, Calibration Certificate, strap, probe accessory pack, probe case and hard case
Specifications
Attribute | Value |
---|---|
Number of Analogue Channels | 4 |
Bandwidth | 200MHz |
Oscilloscope Type | Handheld |
Series | THS3000 |
Power Source | Battery, Mains |
Interface | USB |
Display Type | LCD |
Minimum Vertical Sensitivity | 2mV/div |
Maximum Vertical Sensitivity | 100V/div |
Minimum Time Base | 2ns/div |
Screen Size | 6in |
Sample Rate Random | 5 Gsps |
Length | 190mm |
Battery Type | Rechargeable Lithium-Ion |
Record Length | 10000points/ch |
Dimensions | 190 x 70 x 265mm |
Height | 265mm |
Battery Life | 7 h |
Weight | 2.2kg |
Vertical Resolution | 8 bit |
Maximum Time Base | 4s/div |
Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin |
Safety Category | CAT II 1000 V, CAT III 300 V, CAT III 600 V |
Rise Time | 1.7ns |
Safety Category Voltage | 300 V, 600 V, 1000 V |
Safety Category Level | CAT II, CAT III |