- RS Stock No.:
- 767-2891
- Mfr. Part No.:
- 95660
- Brand:
- Kimberly Clark
Discontinued product
- RS Stock No.:
- 767-2891
- Mfr. Part No.:
- 95660
- Brand:
- Kimberly Clark
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Kleenguard A10 Light Duty Hooded Coveralls 95660, X-Large, Blue
Kleenguard A10 coveralls are designed for short-life wear and provide maximum comfort and CE Simple (minimal risk) protection for tasks where safety and flexibility are key. Each coverall is supplied in a sealed clear polybag for protection which comes with concise user instructions. With a specially designed hood, body, thumb loops and waist for comfort, safety and strength, these coveralls are the protection clothing of choice for industry professionals across the globe. This product is sold as a case of 50 x 1 Small, blue coverall (50 total). For other coverall sizes, see product codes: 95640 - RS 767-2889 (M), 95650 - 767-2998 (L), 95660 - RS 767-2891 (XL) and 95680 - RS 767-2949 (M).
Short-life, light duty, hooded coveralls. Specially designed for comfort, safety and strength. Tripled-stitched with easy-fastening snap front. Offers complete freedom of movement. Ideal for protecting against light contamination. CE Simple (minimal risk) protection.
Features and Benefits
Provides CE Simple (minimal risk) protection
Offers complete freedom of movement with comfortable body design
Tripled-stitched seams help to protect against tearing
Designed with an easy-fastening snap front
Specifications
Attribute | Value |
---|---|
Size | XL |
Material Properties | Silicon Free |
Colour | Blue |
Style | Coverall |
Gender | Men |
Chest Size | 120 to 128cm |
Material | Spunbond Fabric |
Length | 182 → 188cm |
Hooded | Yes |