Tesa Tesa 60404 Colored Blue Packing Tape, 66m x 9mm
- RS Stock No.:
- 665-005
- Mfr. Part No.:
- 60404-00057-00
- Brand:
- Tesa
N
Subtotal (1 unit)*
$8.83
(exc. GST)
$10.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 110 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.83 |
*price indicative
- RS Stock No.:
- 665-005
- Mfr. Part No.:
- 60404-00057-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | PVC Film | |
| Width | 9mm | |
| Length | 66m | |
| Thickness | 0.067mm | |
| Colour | Blue | |
| Series | Tesa 60404 Colored | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material PVC Film | ||
Width 9mm | ||
Length 66m | ||
Thickness 0.067mm | ||
Colour Blue | ||
Series Tesa 60404 Colored | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa 60404 Tape is a premium packaging tape based on a PVC-film backing and a natural rubber adhesive. It shows excellent performance on all kind of cardboards and secures a safe closure. The natural rubber adhesive system is designed to show best results for applications on different kind of surfaces.
Good adhesion even in recycled cartons
Excellent tack and long lasting adhesion
Silent unwinding
Ideal for storage in extreme temperature conditions and high moisture
Excellent tack and long lasting adhesion
Silent unwinding
Ideal for storage in extreme temperature conditions and high moisture
Related links
- Tesa Tesa 60404 Colored Blue Packing Tape, 66m x 9mm
- Tesa Tesa 60404 Colored Yellow Packing Tape, 66m x 9mm
- Tesa Tesa 60404 Colored Green Packing Tape, 66m x 9mm
- Tesa Tesa 60404 Colored Red Packing Tape, 66m x 9mm
- Tesa Tesa 60404 Colored Black Packing Tape, 66m x 9mm
- Tesa Tesa 60404 Colored Blue Packing Tape, 66m x 6mm
- Tesa Tesa 60404 Colored Blue Packing Tape, 66m x 12mm
- Tesa Tesa 60404 Colored Red Packing Tape, 66m x 6mm
