Subtotal (1 unit)*
$12.86
(exc. GST)
$14.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,008 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.86 |
*price indicative
- RS Stock No.:
- 677-035
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Backing Material | BOPP | |
| Width | 48mm | |
| Length | 60m | |
| Thickness | 0.041mm | |
| Colour | Transparent | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Backing Material BOPP | ||
Width 48mm | ||
Length 60m | ||
Thickness 0.041mm | ||
Colour Transparent | ||
- COO (Country of Origin):
- PL
The RS Pro High quality packing tape with rubber adhesive is designed for sealing cardboard packages in the office, warehouse and home. It features a high strength BOPP film backing and a high performance adhesive system that ensures secure and reliable packaging for various applications.
Transparent color
Hot melt adhesive
Ideal for office work and warehouses
Hot melt adhesive
Ideal for office work and warehouses
