- RS Stock No.:
- 857-9188
- Mfr. Part No.:
- 0826840
- Brand:
- Phoenix Contact
On back order for despatch 13/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$45.00
(exc. GST)
$51.75
(inc. GST)
Units | Per unit |
1 + | $45.00 |
- RS Stock No.:
- 857-9188
- Mfr. Part No.:
- 0826840
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Engraving plate, Plate, gray/white, unlabeled, can be labeled with: P1 ENGRAVING UNIT, ENGRAVING UNIT, mounting type: adhesive, lettering field size: 296 x 200 mm
Specifications
Attribute | Value |
---|---|
Length | 296mm |
Width | 200mm |