- RS Stock No.:
- 860-2991
- Mfr. Part No.:
- 1014236
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 860-2991
- Mfr. Part No.:
- 1014236
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Pipeline markers, Roll, yellow/red, pre-printed, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, diameter: 0 mm, lettering field size: 52 x 560 mm, Number of individual labels: 250
Stick-on pipeline markers, unmarked
External media hub, for the THERMOMARK ROLL, for roll diameter of up to 500 mm
Suitable for indoor and outdoor use
Finely perforated arrowheads enable the arrowheads which are not required to be easily removed
High temperature resistance
Specifications
Attribute | Value |
---|---|
Length | 52mm |
Width | 560mm |