- RS Stock No.:
- 860-3360
- Mfr. Part No.:
- 0830652
- Brand:
- Phoenix Contact
On back order for despatch 25/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$905.56
(exc. GST)
$1,041.39
(inc. GST)
Units | Per unit |
1 + | $905.56 |
- RS Stock No.:
- 860-3360
- Mfr. Part No.:
- 0830652
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
High-temperature label, large roll, for thermal transfer printers, resistant for 60 s at up to 300°C
Specifications
Attribute | Value |
---|---|
Length | 15mm |
Width | 6mm |