- RS Stock No.:
- 178-1201
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 178-1201
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
The Arcol OHmite RSPR600 600W thick film heat sink resistor having resistance of 30Ω. This power resistor suitable for multiple industries. It can be use in traction system and also used in power supplies. Also it can be used in control devices.
Robotics application
Maximum working voltage of 5kV rms
Tolerance ±5%
Maximum working voltage of 5kV rms
Tolerance ±5%
Specifications
Attribute | Value |
---|---|
Resistance | 30Ω |
Power Rating | 600W |
Series | RSPR |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 25 x 60 x 65mm |
Overall Width | 65mm |
Overall Height | 25mm |
Overall Length | 60mm |