Kimberly Clark White Paper Towel Dispenser, 326mm x 361mm x 201mm
- RS Stock No.:
- 226-4200
- Mfr. Part No.:
- 69530
- Brand:
- Kimberly Clark
Stocked by manufacturer – available for delivery 22/07/2024
Price (ex. GST) Each
$121.00
(exc. GST)
$139.15
(inc. GST)
Units | Per unit |
---|---|
1 + | $121.00 |
- RS Stock No.:
- 226-4200
- Mfr. Part No.:
- 69530
- Brand:
- Kimberly Clark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
KIMBERLY-CLARK PROFESSIONAL® AQUARIUS® Slimroll Towel Dispenser (69530), Paper Towel Dispenser, 1 Dispenser / Case
KIMBERLY-CLARK PROFESSIONAL® AQUARIUS® Slimroll towel dispenser with a controlled dispensing system automatically measures and controls the length of towel that is dispensed each time, helping to prevent waste and overuse. And touch-free dispensing enables the user to retrieve the towel without touching the dispenser, helping to promote good hygiene in the workplace. Featuring a contemporary design in white, high-gloss ABS plastic, with smooth and continuous surfaces making it easy to clean whilst also blending seamlessly into your workplace. This commercial dispenser features a viewing window that enables you to check towel levels before refilling for more efficient washroom maintenance and is lockable to deter pilferage. Measuring 318 x 343 x 191mm, this dispenser is suitable for SCOTT SLIMROLL® Hand towel in both white (12388) and blue (6698). AQUARIUS® Slimroll towel dispensers by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of cleaning products designed to create a safer, healthier and more productive workplace.
Features
One case contains one KIMBERLY-CLARK PROFESSIONAL® AQUARIUS® Slimroll towel dispenser, suitable for SCOTT SLIMROLL® Towel in both white (12388) and blue (6698)
Slimroll towel dispenser featuring a controlled dispensing system which helps to prevent waste and overuse
Features a touch-free dispensing system helping to promote good workplace hygiene
Compact hand towel dispenser designed for small spaces
Constructed of white, ABS plastic with smooth and continuous surfaces making it easy to clean
Slimroll towel dispenser featuring a controlled dispensing system which helps to prevent waste and overuse
Features a touch-free dispensing system helping to promote good workplace hygiene
Compact hand towel dispenser designed for small spaces
Constructed of white, ABS plastic with smooth and continuous surfaces making it easy to clean
The Kimberly Clark a range of rolled hand towel dispensers, from a coordinated range of washroom dispenser products, that promote hygiene, improve comfort and care, and help control costs.
Dispensing rolled hand towels
High capacity Format
Hygienic And Cost Effective Solution
High capacity Format
Hygienic And Cost Effective Solution
Specifications
Attribute | Value |
---|---|
Colour | White |
Width | 201mm |
Depth | 326mm |
Height | 361mm |
Range | Kimberly-Clark Professional® |