Kimberly Clark White Paper Towel Dispenser, 438mm x 258mm x 333mm
- RS Stock No.:
- 226-4202
- Mfr. Part No.:
- 69590
- Brand:
- Kimberly Clark
Stocked by manufacturer – available for delivery 22/07/2024
Price (ex. GST) Each
$208.99
(exc. GST)
$240.34
(inc. GST)
Units | Per unit |
---|---|
1 + | $208.99 |
- RS Stock No.:
- 226-4202
- Mfr. Part No.:
- 69590
- Brand:
- Kimberly Clark
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
KIMBERLY-CLARK PROFESSIONAL® AQUARIUS® Hard Roll Towel Dispenser (69590), Paper Towel Dispenser, 1 Dispenser / Case
KIMBERLY-CLARK PROFESSIONAL® AQUARIUS® hard roll towel dispenser features a controlled dispensing system that measures the length of towel helping to prevent waste and overuse. And touch-free dispensing enables the user to retrieve the towel without touching the dispenser, helping to promote good hygiene in the workplace. Certified by HACCP International and compatible with both white and blue SCOTT® Hard roll towel up to 305m in length (1005, 6668) this dispenser is a high capacity dispensing solution for busy workplaces. Featuring a contemporary design in white, high-gloss ABS plastic, with smooth and continuous surfaces making it easy to clean whilst also blending seamlessly into your workplace. This commercial dispenser features a viewing window that enables you to check towel levels before refilling for more efficient washroom maintenance and is lockable to deter pilferage. Measuring 326 x 430 x 241mm, this dispenser is compatible with both KLEENEX® Hard roll towel in white (6765) and SCOTT® Hard roll towel in both white (1005) and blue (6668). AQUARIUS® hard roll hand towel dispensers by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of cleaning products designed to create a safer, healthier and more productive workplace.
Features
One case contains one KIMBERLY-CLARK PROFESSIONAL® AQUARIUS® hard roll towel dispenser, suitable for both KLEENEX® Hard roll towel in white (6765) and SCOTT® Hard roll towel in both white (1005) and blue (6668)
Hardroll towel dispenser featuring a controlled dispensing system which helps to prevent waste and overuse
Features a touch-free dispensing system helping to promote good workplace hygiene
High capacity dispensing solution for busy workplaces
Certified by HACCP International
Hardroll towel dispenser featuring a controlled dispensing system which helps to prevent waste and overuse
Features a touch-free dispensing system helping to promote good workplace hygiene
High capacity dispensing solution for busy workplaces
Certified by HACCP International
The Kimberly Clark Professional coordinated washroom dispenser range, created to promote hygiene, improve comfort and reduce costs. Dispensing single sheets at a time, this touchless hand towel dispenser reduces contamination and the spread of germs in bu
The Aquarius hard roll towel dispenser, suitable for selected hard roll towels
Dispenses one sheet at a time to reduce the risk of contamination between users
Sleek design, free from dirt and dust traps improves workplace hygiene
Compatible with a touchle
Dispenses one sheet at a time to reduce the risk of contamination between users
Sleek design, free from dirt and dust traps improves workplace hygiene
Compatible with a touchle
Attribute | Value |
---|---|
Colour | White |
Width | 333mm |
Depth | 438mm |
Height | 258mm |
Range | Kimberly-Clark Professional® |