Kimberly Clark White Paper Towel Dispenser, 299mm x 453mm x 126mm
- RS Stock No.:
- 226-4214
- Mfr. Part No.:
- 70230
- Brand:
- Kimberly Clark
1 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$112.03
(exc. GST)
$128.83
(inc. GST)
Units | Per unit |
---|---|
1 + | $112.03 |
- RS Stock No.:
- 226-4214
- Mfr. Part No.:
- 70230
- Brand:
- Kimberly Clark
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
KIMBERLY-CLARK PROFESSIONAL® AQUARIUS® Double Multifold Towel Dispenser (70230), Multifold Towel Dispenser, 1 Dispenser / Case
KIMBERLY-CLARK PROFESSIONAL® AQUARIUS® Double Multifold towel dispenser features single sheet dispensing which ensures the user touches only the towel they use promoting good hygiene in the workplace as well as limiting waste and overuse. And touch-free dispensing enables the user to retrieve the towel without having to touch the dispenser, further promoting good hygiene practices. The KIMBERLY-CLARK PROFESSIONAL® AQUARIUS® Double Multifold towel dispenser can hold twice the quantity of towel (vs AQUARIUS® Multifold towel dispenser (70220)) making it a high capacity dispensing solution for busy workplaces. Certified by HACCP International and featuring a contemporary design in white high-gloss ABS plastic, with smooth and continuous surfaces making it easy to clean whilst also blending seamlessly into your workplace. Measuring 294 x 451 x 120mm, this dispenser is compatible with both KLEENEX® Multifold towel (1890) and SCOTT® ESSENTIAL® Multifold towels (13207, 38002). AQUARIUS® Multifold towel dispensers by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of cleaning products designed to create a safer, healthier and more productive workplace.
Features
One case contains one KIMBERLY-CLARK PROFESSIONAL® AQUARIUS® Double Multifold towel dispenser, suitable for both KLEENEX® Multifold towel (1890) and SCOTT® ESSENTIAL® Multifold towels (13207, 38002)
Double Multifold towel dispenser with single sheet dispensing ensures the user touches only the towel they use
Features a touch-free dispensing system helping to promote good workplace hygiene
High capacity dispensing solution for busy workplaces
Certified by HACCP International
Double Multifold towel dispenser with single sheet dispensing ensures the user touches only the towel they use
Features a touch-free dispensing system helping to promote good workplace hygiene
High capacity dispensing solution for busy workplaces
Certified by HACCP International
The Kimberly Clark large multifold hand towel dispenser is ideal for dispensing both Kleenex and Scott multifold towels. The larger size of this dispenser makes it suitable for busy, high traffic washrooms. Dispensing one-towel-at-a-time ensures the user
Features a contemporary design with a white, high-gloss, easy clean finish
Larger size dispenser suitable for busy, high traffic washrooms
Larger size dispenser suitable for busy, high traffic washrooms
Attribute | Value |
---|---|
Colour | White |
Width | 126mm |
Depth | 299mm |
Height | 453mm |
Range | Kimberly-Clark Professional® |