SCOTT Plastic White Paper Towel Dispenser, 470mm x 428mm x 340mm
- RS Stock No.:
- 226-4220
- Mfr. Part No.:
- 7377
- Brand:
- SCOTT
1 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
Was $197.49
You pay
$181.69
(exc. GST)
$208.94
(inc. GST)
Units | Per unit |
---|---|
1 + | $181.69 |
- RS Stock No.:
- 226-4220
- Mfr. Part No.:
- 7377
- Brand:
- SCOTT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SK
Product Details
SCOTT® Hard Roll Towel Dispenser (7377), Hand Towel Dispenser, 1 White Paper Hand Towel Dispenser Unit / Case
SCOTT® Hard Roll Dispenser features a controlled dispensing system that measures the length of towel helping to prevent waste and overuse. And touch-free dispensing enables the user to retrieve the towel without touching the dispenser, helping to promote good hygiene in the workplace.Certified by HACCP International and compatible with both white and blue SCOTT® Hard roll towel up to 305m in length (1005, 6668) this dispenser is a high capacity dispensing solution for busy workplaces. Featuring a contemporary design in white, high-gloss ABS plastic, with smooth and continuous surfaces making it easy to clean whilst also blending seamlessly into your workplace. This commercial dispenser features a viewing window that enables you to check towel levels before refilling for more efficient washroom maintenance and is lockable to deter pilferage.Measuring 307 x 382 x 243mm, this dispenser is compatible with both KLEENEX® Hard roll towel in white (6765) and SCOTT® Hard roll towel in both white (1005) and blue (6668).SCOTT® Hard Roll Dispensers by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of cleaning products designed to create a safer, healthier and more productive workplace.
Features
One case contains one white hard roll paper towel dispenser, suitable for selected KLEENEX® and SCOTT® hard roll paper towel products
Controlled dispensing system to help prevent waste and overuse
Touch-free dispensing system to help promote good workplace hygiene
High capacity dispensing solution for busy workplaces
Certified by HACCP International
Controlled dispensing system to help prevent waste and overuse
Touch-free dispensing system to help promote good workplace hygiene
High capacity dispensing solution for busy workplaces
Certified by HACCP International
The Kimberly Clark Scott 7377 hard roll hand towel dispenser, with white lockable ABS plastic, compatible with 6765, 1005 & 6668 codes.
White Lockable ABS Plastic
Specifications
Attribute | Value |
---|---|
Colour | White |
Width | 340mm |
Depth | 470mm |
Height | 428mm |
Material | Plastic |
Range | Scott® |