SCOTT White Paper Towel Dispenser, 371mm x 224mm x 307mm
- RS Stock No.:
- 226-4225
- Mfr. Part No.:
- 7957
- Brand:
- SCOTT
Stocked by manufacturer – available for delivery 22/07/2024
Price (ex. GST) Each
$137.93
(exc. GST)
$158.62
(inc. GST)
Units | Per unit |
---|---|
1 + | $137.93 |
- RS Stock No.:
- 226-4225
- Mfr. Part No.:
- 7957
- Brand:
- SCOTT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SK
Product Details
SCOTT® Slimroll Rolled Hand Towel Dispenser (7957), White Paper Towel Dispenser, 1 Dispenser / Case
Elevate your washroom experience with trusted and familiar SCOTT® washroom solutions, designed to support compliance and control. The SCOTT® slimroll rolled hand towel dispenser has a smooth high-gloss, sealed design allowing for easy cleaning and is certified by HACCP International. Ideal for smaller, busy washrooms, the easy to load, compact design uses less wall space and controlled, single sheet dispensing can help to reduce waste. This hand towel dispenser measures 32.4cm (H) x 29.7cm (W) x 19.2cm (D) and is compatible with various SCOTT® and KLEENEX® towel products, as part of a coordinated washroom range.
Features
One case contains one SCOTT® slimroll rolled hand towel dispenser, suitable for selected SCOTT® slimroll hand towels.
Slimline hand towel dispenser that is now 11% more compact*, making it suitable for smaller spaces (*compared to Aquarius(TM) Slimroll Hand Towel Dispenser 69530 (in terms of dispenser volume))
Designed with hygiene in mind with smooth edges
Single sheet dispensing ensures the user only touches the towel they use
Certified by HACCP International
Slimline hand towel dispenser that is now 11% more compact*, making it suitable for smaller spaces (*compared to Aquarius(TM) Slimroll Hand Towel Dispenser 69530 (in terms of dispenser volume))
Designed with hygiene in mind with smooth edges
Single sheet dispensing ensures the user only touches the towel they use
Certified by HACCP International
The Kimberly Clark Scott 7957 slim roll hand towel dispenser, with white lockable ABS plastic, compatible with 12388 & 6698 codes.
Contemporary design in white high-gloss, easy to clean finish
Dispenser is 11% more compact, for use where there are space constraints¹
Designed for ease of dispensing - easier to pull out towels with less force
Dispenser is 11% more compact, for use where there are space constraints¹
Designed for ease of dispensing - easier to pull out towels with less force
Specifications
Attribute | Value |
---|---|
Colour | White |
Width | 307mm |
Depth | 371mm |
Height | 224mm |
Range | Scott® |