CRC Part Washer Filter Mat, for use with Automotive And Industrial Parts
- RS Stock No.:
- 272-2043
- Mfr. Part No.:
- FL-4
- Brand:
- CRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 272-2043
- Mfr. Part No.:
- FL-4
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| For Use With | Automotive And Industrial Parts | |
| Select all | ||
|---|---|---|
Brand CRC | ||
For Use With Automotive And Industrial Parts | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The CRC Smart Washer OzzyMat is a multi layer fluid activation mat. This mat is specially designed for use with all CRC Smart Washer systems. This parts washer replacement mat is a key part of the CRC unique bioremediation process. This OzzyMat has white and blue layer. The white layers on the mat trap any particulate larger than 50 microns and should be peeled away once a week for optimum performance. The blue layer is the support structure that contains the microbes and delivers them into the system.
Use with minimal effort
Break down oil and grease
Multi layer fluid activation mat
Works great in heavy duty applications
Creating perfect grease eating environment
Break down oil and grease
Multi layer fluid activation mat
Works great in heavy duty applications
Creating perfect grease eating environment
Related links
- CRC 95L Parts Washer 1080L/h flow rate, for use with Automotive And Industrial Parts
- CRC 60L Parts Washer 1080L/h flow rate, for use with Automotive And Industrial Parts
- CRC 95L Parts Washer 1080L/h flow rate, for use with Automotive And Industrial Parts
- Parts Washers
- CRC Supersink 100L Parts Washer 1080L/h flow rate, 40 → 46°C
- CRC SW-23 60L Parts Washer 1080L/h flow rate, 40 → 46°C
- CRC Mobile Heavyweight 95L Parts Washer 1080L/h flow rate, 40 → 46°C
- Filter mat
