CRC 60L Parts Washer, 180kg max Load, 1080L/h flow rate, for use with Automotive And Industrial Parts

Subtotal (1 unit)*

$8,114.70

(exc. GST)

$9,331.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,114.70

*price indicative

RS Stock No.:
272-2045
Mfr. Part No.:
SW-23-4
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Flow Rate

1080L/h

Capacity

60L

Maximum Load

180kg

Depth

690mm

For Use With

Automotive And Industrial Parts

RoHS Status: Exempt

COO (Country of Origin):
US
The CRC Smart Washer kit is a combination two machines in one a parts washer and a brake washer. This mobile part washer kit contains 1 x SW 23 Smart Washer system, 5 x OzzyJuice 20L and 3 x FL 4 OzzyMat. This system includes an extra long hose with angled brush for those hard to reach places. This system features include customised dolly with a footstep that makes it really easy to move around. Recommended for use in automotive workshops, defence, manufacturing, industrial, aviation, marine, bike repair shops, engineering workshops and any facility requiring a safe mobile parts washer.

Load capacity is 180 kg
UV stabilised sink and body
Large sink size for heavier parts
19 litre per minutes pump capacity
Compact footprint for maximum versatility

Related links