CRC 95L Parts Washer, 225kg max Load, 1080L/h flow rate, for use with Automotive And Industrial Parts
- RS Stock No.:
- 272-2052
- Mfr. Part No.:
- SW-28-8
- Brand:
- CRC
Subtotal (1 unit)*
$6,499.90
(exc. GST)
$7,474.88
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $6,499.90 |
*price indicative
- RS Stock No.:
- 272-2052
- Mfr. Part No.:
- SW-28-8
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Flow Rate | 1080L/h | |
| Capacity | 95L | |
| Maximum Load | 225kg | |
| Depth | 970mm | |
| For Use With | Automotive And Industrial Parts | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Flow Rate 1080L/h | ||
Capacity 95L | ||
Maximum Load 225kg | ||
Depth 970mm | ||
For Use With Automotive And Industrial Parts | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The CRC Super Sink parts washer kit model is most preferred by mining, steel and other heavy industry companies. Engineers are impressed with its much larger sink which allows bigger and heavier weights. This Super Sink parts kit contains 1 x SW 28 Smart Washer system, 6 x OzzyJuice 20L and 3 x FL 4 OzzyMat. The SW 28 bigger is better with the Super Sink parts washer. It is recommended for use in mining workshops, diesel workshops including truck and marine, for use in heavy equipment workshops including defence, farming and off highway equipment, for use in heavy industrial including steel, aluminium, gas and oil workshops. Also for manufacturing including food and dairy facilities and anywhere else a bigger sized sink is required.
UV Stabilised sink and body
19 litre per minute pump capacity
Heavier load rating for the largest jobs
Dual flow through brushes for side by side cleaning
Larger fluid capacity for higher bio remediation capacity
19 litre per minute pump capacity
Heavier load rating for the largest jobs
Dual flow through brushes for side by side cleaning
Larger fluid capacity for higher bio remediation capacity
Related links
- CRC 95L Parts Washer 1080L/h flow rate, for use with Automotive And Industrial Parts
- CRC 95L Parts Washer 1080L/h flow rate, for use with Automotive And Industrial Parts
- CRC 60L Parts Washer 1080L/h flow rate, for use with Automotive And Industrial Parts
- CRC Mobile Heavyweight 95L Parts Washer 1080L/h flow rate, 40 → 46°C
- CRC SW-23 60L Parts Washer 1080L/h flow rate, 40 → 46°C
- CRC Supersink 100L Parts Washer 1080L/h flow rate, 40 → 46°C
- Accuride Slide 225kg Max Load
- Bott 41002093.77v Portable Sheet Steel Workbench 840mm x 750mm x 750mm
