CRC 95L Parts Washer, 450kg max Load, 1080L/h flow rate, for use with Automotive And Industrial Parts
- RS Stock No.:
- 272-2056
- Mfr. Part No.:
- SW-37-X1
- Brand:
- CRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 272-2056
- Mfr. Part No.:
- SW-37-X1
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Flow Rate | 1080L/h | |
| Capacity | 95L | |
| Maximum Load | 450kg | |
| Depth | 890mm | |
| For Use With | Automotive And Industrial Parts | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Flow Rate 1080L/h | ||
Capacity 95L | ||
Maximum Load 450kg | ||
Depth 890mm | ||
For Use With Automotive And Industrial Parts | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The CRC Mobile heavyweight parts washer SW 37 kit is a tough enough for the big jobs. This kit contains 1 x SW 37 Smart Washer system, 6 x OzzyJuice 20L and 3 x FL 4 OzzyMat. This SW 37 moves easily through the workshop area on a mobile dolly or can stay in one place with locking casters and provides a large, oversized sink to accommodate large and small parts. It is recommended for use by any companies requiring IP65 certification, mining workshops, diesel workshops including truck and marine for heavy equipment workshops including defence, farming and off highway equipment. For heavy industrial including steel, aluminium, gas and oil workshops and for manufacturing including food and dairy facilities and anywhere else a bigger more robust unit is required.
UV stabilised sink and body
Enormous 454 kg load capacity
19 litre per minute pump capacity
High capacity fluid reservoir for bio remediation
Enormous 454 kg load capacity
19 litre per minute pump capacity
High capacity fluid reservoir for bio remediation
Related links
- CRC 95L Parts Washer 1080L/h flow rate, for use with Automotive And Industrial Parts
- CRC 95L Parts Washer 1080L/h flow rate, for use with Automotive And Industrial Parts
- CRC Mobile Heavyweight 95L Parts Washer 1080L/h flow rate, 40 → 46°C
- CRC 60L Parts Washer 1080L/h flow rate, for use with Automotive And Industrial Parts
- CRC SW-23 60L Parts Washer 1080L/h flow rate, 40 → 46°C
- CRC Supersink 100L Parts Washer 1080L/h flow rate, 40 → 46°C
- Parts Washers
- CRC Part Washer Filter Mat, for use with Automotive And Industrial Parts
