Megger PAT420-Kit AU PAT Testing Kit, Class I Test Type

Discontinued
RS Stock No.:
862-1598
Mfr. Part No.:
PAT420-KIT
Brand:
Megger
Find similar products by selecting one or more attributes.
Select all

Brand

Megger

Tester Type

Pass/Fail PAT

Test Type

Class I

Testing Method

Automatic, Manual

Download

Yes

Power Source

Mains

Model Number p

PAT420-Kit AU

Weight

4.4kg

Height

180mm

Length

320mm

Maximum Operating Temperature

+50°C

Maximum Supply Voltage

230V

Width

255mm

Minimum Operating Temperature

-10°C

RoHS Status: Not Applicable