- RS Stock No.:
- 103-3921
- Mfr. Part No.:
- SSP-350ST
- Brand:
- Seasonic
Discontinued product
- RS Stock No.:
- 103-3921
- Mfr. Part No.:
- SSP-350ST
- Brand:
- Seasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Seasonic 300W to 750W 80 Plus ATX Computer Power Supply
The Sea Sonic 80 plus range of Power supplies helps consumers to cut down electricity bills and protect the environment with no compromise in performance. 80Plus is a great solution for efficiency PSU, is compliant to Energy Star 4.0 Green PC technology which helps to save electricity. Sea Sonic S2FC (Smart and silent fan control) takes silent power supplies to a different level.
Support the latest Intel & AMD Socket
PCI Express & Serial ATA ready
DC to DC converter design
High efficiency and reliability
Low ripple & noise
Super low noise fan control
Short circuit protection on all outputs
Over voltage protection
Over power protection
100% hi-pot test
100% burn in, high temperature cycled on/off
PCI Express & Serial ATA ready
DC to DC converter design
High efficiency and reliability
Low ripple & noise
Super low noise fan control
Short circuit protection on all outputs
Over voltage protection
Over power protection
100% hi-pot test
100% burn in, high temperature cycled on/off
Features and Benefits
Note
Complies with the latest Intel ATX12V v2.3 Specification 80 PLUS Gold (Up to 90% efficiency at 115Vac, 50% load).
Approvals
UL Recognised Component for Canada & U.S., TUV, CB, FCC, C-tick, CCC
Specifications
Attribute | Value |
---|---|
Input Voltage | 100 → 240V ac |
Output Voltage | 3.3 V dc, 5 V dc, ±12 V dc |
Power Rating | 350W |
Output Current | 0.3 → 27A |
Number of Outputs | 5 |
Length | 150mm |
Width | 140mm |
Depth | 86mm |
Mounting Type | Panel Mount |
Efficiency | ≥82% |
Load Regulation | ±5% |
Line Regulation | ±1% |
Input Frequency Range | 50/60Hz |
Standards Met | BSMI, CB, CCC, CE, C-tick, FCC, TUV, UL |
Power Signal Conversion Type | AC-DC |
Series | ATX |