- RS Stock No.:
- 918-7147
- Mfr. Part No.:
- E-250
- Brand:
- Bivar
Discontinued product
- RS Stock No.:
- 918-7147
- Mfr. Part No.:
- E-250
- Brand:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bivar Econ-O-Gides Series PCB Card Guides
Bivar Econ-O-Gides are a series of interchangeable press fit nylon PCB card guides. They are suitable for use with PCB boards of 1.6 mm thick.
PCB Accessories - Card Guides
Specifications
Attribute | Value |
---|---|
Type | Horizontal Mount |
Length | 63.5mm |
Maximum PCB Thickness | 2mm |
PCB Thickness Range | Maximum of 2mm |