- RS Stock No.:
- 196-8715
- Mfr. Part No.:
- 207845-0006
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 196-8715
- Mfr. Part No.:
- 207845-0006
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex L1NK 250 Terminal position assurance (TPA) retainer has 2.5mm pitch. It supports up to maximum 6 circuits.
Nylon material
Temperature ranges between 40°C to +105°C
Temperature ranges between 40°C to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Terminal Position Assurance |
For Use With | L1NK 250 Receptacle Housing |
Series | 207845 |