- RS Stock No.:
- 212-644
- Mfr. Part No.:
- N2526-6V0C-RB-WF
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 212-644
- Mfr. Part No.:
- N2526-6V0C-RB-WF
- Brand:
- 3M
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
HE10 SMT sockets - N25xx Series
From 3M, this HE10 SMT sockets feature a low profile, space saving design. The exposed solder tails (on right angle version) provide ease of cleaning and reduced repair costs.
Features and Benefits
High-temp insulation in accordance with JEDEC J-STD-020C requirements: withstands remelt temperatures and lead-free processes up to 260°C.
Packaged as slotted rolls. The connectors feature a pick-up hood in high-temp resistant material. The roll is composed of black ESD conductive material with a 24 mm pitch.
Contacts are visible, for inspection after soldering. The connector body does not mask the contacts, as when using straight through-hole connectors
Packaged as slotted rolls. The connectors feature a pick-up hood in high-temp resistant material. The roll is composed of black ESD conductive material with a 24 mm pitch.
Contacts are visible, for inspection after soldering. The connector body does not mask the contacts, as when using straight through-hole connectors
Applications
These SMT conenctors feature center slot polarization that prevents mis-insertions and reduces insertion time. This makes them ideal for cost-effective and quick termination. These connectors are suitable for use in applications in a wide range of markets. These markets include industrial, instrumentation, medical markets, consumer, communications and data.
Why choose 3M?
3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.
Standards
UL No.: E68080, JEDEC J-STD-020C.
Specifications
Attribute | Value |
---|---|
Series | 2500 |
Pitch | 2.54mm |
Number of Contacts | 26 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Board to Board, Wire to Board |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Current Rating | 2.0A |