Molex KK 254 Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 323-633
- Mfr. Part No.:
- 22053061
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 323-633
- Mfr. Part No.:
- 22053061
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | KK 254 | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series KK 254 | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Solid Header Right-Angle with Friction Lock features 6 Circuits and is designed with Tin (Sn) Plating.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
REACH SVHC compliant
Low-Halogen
Related links
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Mount PCB Socket 1-Row Solder Termination
- Molex KK 254 Series Straight Through Hole Mount PCB Socket 1-Row Solder Termination
- Molex KK 254 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
