TE Connectivity 828548-4 Series Vertical, Vertical PCB, PCB PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row
- RS Stock No.:
- 475-780
- Mfr. Part No.:
- 828548-4
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 475-780
- Mfr. Part No.:
- 828548-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 828548-4 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical, Vertical | |
| Mount Type | PCB, PCB | |
| Connector System | Board-to-Board | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 828548-4 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical, Vertical | ||
Mount Type PCB, PCB | ||
Connector System Board-to-Board | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- CH
The TE Connectivity Ribbon cable connectors offer an innovative solution for board-to-board connectivity, designed specifically for applications where space is at a premium. With a compact 4-position layout and .1 inch (2.54 mm) centreline, these connectors ensure reliable and efficient signal transmission in vertical orientations. Featuring a standard profile and through-hole solder termination, they provide ease of assembly while maintaining a secure fit. Ideal for various electronic applications, these connectors are engineered to handle high-performance demands while adhering to strict compliance regulations, making them a trusted choice for engineers and designers alike.
Designed for optimal signal integrity in compact spaces
Vertical PCB mount orientation allows for versatile installation
Standard profile ensures compatibility with various housing designs
Through-hole solder termination provides robust mechanical strength
4-position configuration supports diverse circuit applications
Manufactured using materials compliant with EU RoHS and REACH regulations
Polarised mating alignment prevents misconnection during assembly
Related links
- Molex 70280 Series Vertical PCB Mount PCB Header 2.54mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB Mount PCB Header 2.54mm Pitch Shrouded
- Molex 105312 Series Vertical PCB Mount PCB Header 2.5mm Pitch Shrouded
- Molex 70280 Series Vertical PCB Mount PCB Header 2.54mm Pitch Unshrouded
- TE Connectivity 2481779-4 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 70280 Series Vertical Through Hole PCB Header Pin 2.54mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Mount PCB Header 2.54mm Pitch Shrouded
- TE Connectivity 1-23774 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
