Phoenix Contact MC Series Through Hole PCB Header, 20 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$1,292.41

(exc. GST)

$1,486.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,292.41$25.848

*price indicative

RS Stock No.:
483-359
Mfr. Part No.:
1713378
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MC

Product Type

PCB Header

Current

8A

Pitch

3.5mm

Number of Contacts

20

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

COMBICON MC 1.5

Contact Material

Copper Alloy

Contact Plating

Tin over Nickel

Row Pitch

3.5mm

Minimum Operating Temperature

-40°C

Termination Type

Solder Mount

Tail Pin Length

2mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Mating Pin Length

2mm

Standards/Approvals

cULus Recognised, VDE

Voltage

160 V

COO (Country of Origin):
DE
The Phoenix Contact MC 1.5/20-GF-3.5 P20 THR is a versatile PCB header designed for seamless integration into your electronic devices. Engineered to meet the demands of modern connectivity solutions, this component facilitates reliable electrical connections while offering flexibility in device design. With its robust construction and thoughtful features, it ensures optimal performance in a range of applications. Its compact design, coupled with a screw locking mechanism, guarantees superior mechanical stability, making it an ideal choice for both hobbyists and professionals in the field. This PCB header not only adheres to stringent quality standards but also enhances the overall durability of your devices, making it a trusted choice for manufacturers seeking reliability and innovation in their projects.

Designed for ease of integration into SMT soldering processes

Screwing mechanism provides enhanced mechanical stability

Compatible with a variety of connection technologies

Offers maximum flexibility in device layout

Features a linear pinning layout for streamlined connections

Crafted to meet RoHS and WEEE compliance standards

Constructed from high-quality materials, ensuring longevity

Optimised for thermal and electrical properties, supporting efficient performance

Related links